- Home ›
- All Products›
- 77-3434-0000-80004-0500
77-3434-0000-80004-0500
Binder-USA
M12-A Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, orange, 4 x 0.34mm², for welding ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, orange, 4 x 0.34mm², for welding applications, 5 m
Search Keywords: 7734340000800040500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3434-0000-80004-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$12.88
25
$11.67
50
$11.15
100
$10.83
250
$10.23
500
$9.96
1,000 +
$9.83
Click for Quote
Log in
to unlock special pricing