- Home ›
- All Products›
- 77-3434-0000-70003-0500
77-3434-0000-70003-0500
Binder-USA
M12-A Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, TMPU, self-extinguishing, black, 3 x 0 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, TMPU, self-extinguishing, black, 3 x 0.34mm², 5 m
Search Keywords: 7734340000700030500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3434-0000-70003-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$18.71
10
$17.85
25
$17.31
50
$16.81
100
$15.89
250
$15.47
500 +
$15.26
Click for Quote
Log in
to unlock special pricing