- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3434-0000-50708-0500
77-3434-0000-50708-0500
Binder-USA
M12-A Female angled connector, Contacts: 8, unshielded, moulded on the cable, IP69K, UL, PUR, black, 8 x 0.25mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female angled connector, Contacts: 8, unshielded, moulded on the cable, IP69K, UL, PUR, black, 8 x 0.25mm², 5 m
Search Keywords: 7734340000507080500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3434-0000-50708-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$25.31
5
$23.68
10
$22.58
25
$21.91
50
$21.28
100
$20.11
250 +
$19.57
Click for Quote
Log in
to unlock special pricing