- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3434-0000-50003-0200
77-3434-0000-50003-0200
Binder-USA
M12-A Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, PUR, black, 3 x 0.34mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, PUR, black, 3 x 0.34mm², 2 m
Search Keywords: 7734340000500030200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3434-0000-50003-0200
-
Alias/AKA:79-3434-32-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$9.33
25
$7.58
50
$7.56
100
$7.24
250
$6.64
500
$6.63
1,000
$6.47
2,500 +
$6.22
Click for Quote
Log in
to unlock special pricing