- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3434-0000-20712-0200
77-3434-0000-20712-0200
Binder-USA
M12-A Female angled connector, Contacts: 12, unshielded, moulded on the cable, IP69K, UL, PVC, grey, 12 x 0.25mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female angled connector, Contacts: 12, unshielded, moulded on the cable, IP69K, UL, PVC, grey, 12 x 0.25mm², 2 m
Search Keywords: 7734340000207120200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3434-0000-20712-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$24.95
5
$23.34
10
$22.26
25
$21.60
50
$20.97
100
$19.82
250 +
$19.29
Click for Quote
Log in
to unlock special pricing