- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3434-0000-20708-0500
77-3434-0000-20708-0500
Binder-USA
M12-A Female angled connector, Contacts: 8, unshielded, moulded on the cable, IP69K, UL, PVC, grey, 8 x 0.25mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female angled connector, Contacts: 8, unshielded, moulded on the cable, IP69K, UL, PVC, grey, 8 x 0.25mm², 5 m
Search Keywords: 7734340000207080500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3434-0000-20708-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$24.47
5
$22.89
10
$21.83
25
$21.18
50
$20.57
100
$19.44
250 +
$18.92
Click for Quote
Log in
to unlock special pricing