- Home ›
- All Products›
- 77-3430-0000-70003-1000
77-3430-0000-70003-1000
Binder-USA
M12-A Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP68, TMPU, self-extinguishing, black, 3 x 0.34mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP68, TMPU, self-extinguishing, black, 3 x 0.34mm², 10 m
Search Keywords: 7734300000700031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3430-0000-70003-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$31.34
5
$29.32
10
$27.97
25
$27.13
50
$25.97
100
$24.90
250 +
$24.24
Click for Quote
Log in
to unlock special pricing