- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3430-0000-50608-1000
Binder-USA
77-3430-0000-50608-1000
M12-A Female cable connector, Contacts: 8, shielded, moulded on the cable, IP67, UL, PUR, black, 7 x 0.25mm², 10 m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M12-A Female cable connector, Contacts: 8, shielded, moulded on the cable, IP67, UL, PUR, black, 7 x 0.25mm², 10 m
Search Keywords: 7734300000506081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3430-0000-50608-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 77-3430-0000-50608-1000 RoHS compliant?
Yes, 77-3430-0000-50608-1000 is RoHS compliant.
What is the lead time for 77-3430-0000-50608-1000?
The standard lead time for 77-3430-0000-50608-1000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
7 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$59.36
5
$52.97
10
$51.39
25
$49.19
50
$47.16
100
$45.91
250 +
$45.30
Click for Quote
Log in
to unlock special pricing