- Home ›
- All Products›
- 77-3429-3408-50004-0300
77-3429-3408-50004-0300
Binder-USA
Connecting Cables Male cable connector - female angled connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, PUR ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connecting Cables Male cable connector - female angled connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², 3 m
Search Keywords: 7734293408500040300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3429-3408-50004-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$16.76
25
$15.19
50
$14.51
100
$13.89
250
$13.32
500
$12.96
1,000 +
$12.79
Click for Quote
Log in
to unlock special pricing