- Home ›
- All Products›
- 77-3429-3408-50004-0060
77-3429-3408-50004-0060
Binder-USA
Connecting Cables Male cable connector - female angled connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, PUR ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connecting Cables Male cable connector - female angled connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², 0.6 m
Search Keywords: 7734293408500040060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3429-3408-50004-0060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$13.29
25
$12.05
50
$11.51
100
$11.01
250
$10.56
500
$10.28
1,000 +
$10.14
Click for Quote
Log in
to unlock special pricing