- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3429-0000-20708-1000
Binder-USA
77-3429-0000-20708-1000
M12-A Male cable connector, Contacts: 8, unshielded, moulded on the cable, IP68, UL, PVC, grey, 8 x 0.25mm², 10 m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M12-A Male cable connector, Contacts: 8, unshielded, moulded on the cable, IP68, UL, PVC, grey, 8 x 0.25mm², 10 m
Search Keywords: 7734290000207081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3429-0000-20708-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 77-3429-0000-20708-1000 RoHS compliant?
Yes, 77-3429-0000-20708-1000 is RoHS compliant.
What is the lead time for 77-3429-0000-20708-1000?
The standard lead time for 77-3429-0000-20708-1000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
7 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$32.28
5
$30.19
10
$28.80
25
$27.94
50
$26.74
100
$25.64
250 +
$24.96
Click for Quote
Log in
to unlock special pricing