- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3427-0000-50005-0150
77-3427-0000-50005-0150
Binder-USA
M12-A Male angled connector, Contacts: 5, unshielded, moulded on the cable, IP69K, UL, PUR, grey, 5 x 0.34mm², 1.5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male angled connector, Contacts: 5, unshielded, moulded on the cable, IP69K, UL, PUR, grey, 5 x 0.34mm², 1.5 m
Search Keywords: 7734270000500050150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3427-0000-50005-0150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$9.16
25
$8.30
50
$7.93
100
$7.70
250
$7.27
500
$7.08
1,000 +
$6.99
Click for Quote
Log in
to unlock special pricing