- Ana Sayfa ›
- All Products›
- 77-3408-3405-20003-0300
77-3408-3405-20003-0300
Binder-USA
M8 Connecting cable male cable connector - female angled connector, Contacts: 3, unshielded, moulded on the cable, IP67/IP69K, ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
M8 Connecting cable male cable connector - female angled connector, Contacts: 3, unshielded, moulded on the cable, IP67/IP69K, UL, PVC, grey, 3 x 0.34mm², 3 m
Search Keywords: 7734083405200030300
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Binder-USA
-
Parça Numarası:77-3408-3405-20003-0300
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
5
7 Weeks
Gemi olabilir
7.6.26
PRICE (USD)
MİKTAR
Unit Price
5
$14.19
25
$12.86
50
$12.28
100
$11.76
250
$11.27
500
$10.97
1.000 +
$10.83
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için