- Home ›
- All Products›
- 77-3408-0000-50005-0200
77-3408-0000-50005-0200
Binder-USA
M8 Female angled connector, Contacts: 5, unshielded, moulded on the cable, IP67/IP69K, UL, PUR, black, 5 x 0.34mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female angled connector, Contacts: 5, unshielded, moulded on the cable, IP67/IP69K, UL, PUR, black, 5 x 0.34mm², 2 m
Search Keywords: 7734080000500050200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3408-0000-50005-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$12.12
25
$10.98
50
$10.49
100
$10.19
250
$9.63
500
$9.37
1,000 +
$9.25
Click for Quote
Log in
to unlock special pricing