- Home ›
- All Products›
- 77-3408-0000-20005-0500
77-3408-0000-20005-0500
Binder-USA
M8 Female angled connector, Contacts: 5, unshielded, moulded on the cable, IP67, UL, PVC, grey, 5 x 0.34mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female angled connector, Contacts: 5, unshielded, moulded on the cable, IP67, UL, PVC, grey, 5 x 0.34mm², 5 m
Search Keywords: 7734080000200050500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3408-0000-20005-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$16.81
10
$16.03
25
$15.55
50
$15.10
100
$14.27
250
$13.89
500 +
$13.71
Click for Quote
Log in
to unlock special pricing