- Home ›
- All Products›
- 77-3406-3405-20004-0030
77-3406-3405-20004-0030
Binder-USA
M8 Connecting cable male cable connector - female cable connector, Contacts: 4, unshielded, moulded on the cable, IP67/IP69K, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Connecting cable male cable connector - female cable connector, Contacts: 4, unshielded, moulded on the cable, IP67/IP69K, UL, PVC, grey, 4 x 0.34mm², 0.3 m
Search Keywords: 7734063405200040030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3406-3405-20004-0030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$12.72
25
$11.53
50
$11.01
100
$10.70
250
$10.11
500
$9.84
1,000 +
$9.71
Click for Quote
Log in
to unlock special pricing