- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 77-3406-3405-20003-0200
77-3406-3405-20003-0200
Binder-USA
M8 Connecting cable male cable connector - female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67/IP69K, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Connecting cable male cable connector - female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67/IP69K, UL, PVC, grey, 3 x 0.34mm², 2 m
Search Keywords: 7734063405200030200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3406-3405-20003-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$13.38
25
$12.12
50
$11.58
100
$11.09
250
$10.63
500
$10.35
1,000 +
$10.21
Click for Quote
Log in
to unlock special pricing