- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3405-0000-50008-1000
77-3405-0000-50008-1000
Binder-USA
M8 Male cable connector, Contacts: 8, unshielded, moulded on the cable, IP67/IP69K, UL, PUR, black, 8 x 0.25mm², 10 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Male cable connector, Contacts: 8, unshielded, moulded on the cable, IP67/IP69K, UL, PUR, black, 8 x 0.25mm², 10 m
Search Keywords: 7734050000500081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3405-0000-50008-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$51.76
5
$46.18
10
$44.81
25
$42.89
50
$41.12
100
$40.03
250 +
$39.50
Click for Quote
Log in
to unlock special pricing