- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 77-1434-1427-50003-0500
77-1434-1427-50003-0500
Binder-USA
7/8" Connecting cable male angled connector - female angled connector, Contacts: 2+PE, unshielded, moulded on the cable, IP68, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7/8" Connecting cable male angled connector - female angled connector, Contacts: 2+PE, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 1.50mm², 5 m
Search Keywords: 7714341427500030500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-1434-1427-50003-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$39.28
5
$35.05
10
$34.96
25
$33.01
50
$31.21
100
$31.13
250 +
$29.97
Click for Quote
Log in
to unlock special pricing