- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 77-1434-1427-50003-0200
77-1434-1427-50003-0200
Binder-USA
7/8" Connecting cable male angled connector - female angled connector, Contacts: 2+PE, unshielded, moulded on the cable, IP68, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7/8" Connecting cable male angled connector - female angled connector, Contacts: 2+PE, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 1.50mm², 2 m
Search Keywords: 7714341427500030200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-1434-1427-50003-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$27.98
5
$26.18
10
$24.97
25
$24.22
50
$23.19
100
$22.23
250 +
$21.64
Click for Quote
Log in
to unlock special pricing