- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 77-1434-0000-50005-1000
77-1434-0000-50005-1000
Binder-USA
7/8" Female angled connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PUR, black, 5 x 1.50mm², 10 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7/8" Female angled connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PUR, black, 5 x 1.50mm², 10 m
Search Keywords: 7714340000500051000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-1434-0000-50005-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$73.74
5
$65.80
10
$63.84
25
$58.59
50
$58.44
100
$57.03
250 +
$54.83
Click for Quote
Log in
to unlock special pricing