- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 77-1434-0000-50005-0200
Binder-USA
77-1434-0000-50005-0200
7/8" Female angled connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PUR, black, 5 x 1.50mm², 2 m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
7/8" Female angled connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PUR, black, 5 x 1.50mm², 2 m
Search Keywords: 7714340000500050200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-1434-0000-50005-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 77-1434-0000-50005-0200 RoHS compliant?
Yes, 77-1434-0000-50005-0200 is RoHS compliant.
What is the lead time for 77-1434-0000-50005-0200?
The standard lead time for 77-1434-0000-50005-0200 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
34
can ship
7 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$27.10
5
$25.35
10
$24.18
25
$23.46
50
$22.46
100
$21.53
250 +
$20.96
Click for Quote
Log in
to unlock special pricing