- Home ›
- All Products›
- 77-1430-1429-50005-0500
77-1430-1429-50005-0500
Binder-USA
7/8" Connecting cable male cable connector - female cable connector, Contacts: 4+PE, unshielded, moulded on the cable, IP68, U ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7/8" Connecting cable male cable connector - female cable connector, Contacts: 4+PE, unshielded, moulded on the cable, IP68, UL, PUR, black, 5 x 1.50mm², 5 m
Search Keywords: 7714301429500050500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-1430-1429-50005-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$51.84
5
$46.26
10
$44.88
25
$42.96
50
$41.19
100
$40.09
250 +
$39.57
Click for Quote
Log in
to unlock special pricing