- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 77-1427-0000-50004-1000
77-1427-0000-50004-1000
Binder-USA
7/8" Male angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 1.50mm², 10 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7/8" Male angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 1.50mm², 10 m
Search Keywords: 7714270000500041000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-1427-0000-50004-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$59.41
5
$53.02
10
$51.43
25
$49.23
50
$47.21
100
$45.95
250 +
$45.34
Click for Quote
Log in
to unlock special pricing