- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 77-0694-0000-50704-0500
77-0694-0000-50704-0500
Binder-USA
M12-S Female angled connector, Contacts: 3+PE, unshielded, moulded on the cable, IP68, PUR, black, 4 x 1.50mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-S Female angled connector, Contacts: 3+PE, unshielded, moulded on the cable, IP68, PUR, black, 4 x 1.50mm², 5 m
Search Keywords: 7706940000507040500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-0694-0000-50704-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$46.81
5
$41.77
10
$40.52
25
$39.35
50
$37.19
100
$36.20
250 +
$35.72
Click for Quote
Log in
to unlock special pricing