- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 77-0634-0000-50704-0500
77-0634-0000-50704-0500
Binder-USA
M12-T Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, PUR, black, 4 x 1.50mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-T Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, PUR, black, 4 x 1.50mm², 5 m
Search Keywords: 7706340000507040500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-0634-0000-50704-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$46.24
5
$41.26
10
$40.03
25
$38.87
50
$36.74
100
$35.76
250 +
$35.29
Click for Quote
Log in
to unlock special pricing