Image is representational - see manufacturer specifications

Binder-USA Authorized Distributor

77-0630-0629-50704-0500

M12-T Connecting cable, Contacts: 4, unshielded, moulded on the cable, IP68, PUR, black, 4 x 1.50mm², 5 m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
M12-T Connecting cable, Contacts: 4, unshielded, moulded on the cable, IP68, PUR, black, 4 x 1.50mm², 5 m
Search Keywords: 7706300629507040500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Binder-USA
Part No: 77-0630-0629-50704-0500
Unit of Measure: Per Each
RoHS: Yes
HTS: 85444290
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 77-0630-0629-50704-0500 RoHS compliant?
Yes, 77-0630-0629-50704-0500 is RoHS compliant.
What is the lead time for 77-0630-0629-50704-0500?
The standard lead time for 77-0630-0629-50704-0500 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
107 can ship
7 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.53
5
$51.34
10
$49.81
25
$47.67
50
$45.71
100
$44.49
250 +
$43.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!