- Home ›
- All Products›
- 77-0627-0000-50704-0200
77-0627-0000-50704-0200
Binder-USA
M12-T Male angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, PUR, black, 4 x 1.50mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-T Male angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, PUR, black, 4 x 1.50mm², 2 m
Search Keywords: 7706270000507040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-0627-0000-50704-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$25.48
5
$23.84
10
$22.74
25
$22.06
50
$21.42
100
$20.25
250 +
$19.71
Click for Quote
Log in
to unlock special pricing