- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-0605-0000-50704-0500
Binder-USA
77-0605-0000-50704-0500
M12-A Male cable connector, Contacts: 4, unshielded, moulded on the cable, IP69K, PUR, black, 4 x 1.50mm², 5 m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M12-A Male cable connector, Contacts: 4, unshielded, moulded on the cable, IP69K, PUR, black, 4 x 1.50mm², 5 m
Search Keywords: 7706050000507040500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-0605-0000-50704-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 77-0605-0000-50704-0500 RoHS compliant?
Yes, 77-0605-0000-50704-0500 is RoHS compliant.
What is the lead time for 77-0605-0000-50704-0500?
The standard lead time for 77-0605-0000-50704-0500 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
7 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$41.60
5
$37.12
10
$37.03
25
$34.97
50
$33.05
100
$32.97
250 +
$31.75
Click for Quote
Log in
to unlock special pricing