- Home ›
- All Products›
- 70-4433-247-04
70-4433-247-04
Binder-USA
M12-B Male panel mount connector, Contacts: 2, shielded, with cable assembled, IP68, PG 9, Profibus, PUR, violet, 1 x 2 x 0.25 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-B Male panel mount connector, Contacts: 2, shielded, with cable assembled, IP68, PG 9, Profibus, PUR, violet, 1 x 2 x 0.25mm², front fastened, 0.5 m
Search Keywords: 70443324704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:70-4433-247-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$33.16
5
$31.02
10
$29.58
25
$28.70
50
$27.47
100
$26.34
250 +
$25.64
Click for Quote
Log in
to unlock special pricing