- Home ›
- All Products›
- 70-3481-785-08
Binder-USA
70-3481-785-08
M12-A Male panel mount connector, Contacts: 8, shielded, with cable assembled, IP68, M16x1.5, PUR, black, 5 x 0.25mm², 0.5 m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:70-3481-785-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1