- Home ›
- All Products›
- 70-3481-288-08
70-3481-288-08
Binder-USA
M12-A Male panel mount connector, Contacts: 8, shielded, with cable assembled, IP68, M16x1.5, PUR, black, 8 x 0.25mm², front f ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male panel mount connector, Contacts: 8, shielded, with cable assembled, IP68, M16x1.5, PUR, black, 8 x 0.25mm², front fastened, 0.5 m
Search Keywords: 70348128808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:70-3481-288-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$39.33
5
$35.09
10
$35.00
25
$33.06
50
$31.25
100
$31.17
250 +
$30.01
Click for Quote
Log in
to unlock special pricing