- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 70-3442-287-05
70-3442-287-05
Binder-USA
M12-A Female panel mount connector, Contacts: 5, shielded, with cable assembled, IP68, PG 9, PUR, 5 x 0.25mm², front fastened, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female panel mount connector, Contacts: 5, shielded, with cable assembled, IP68, PG 9, PUR, 5 x 0.25mm², front fastened, 0.5 m
Search Keywords: 70344228705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:70-3442-287-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$28.50
5
$26.66
10
$25.43
25
$24.67
50
$23.61
100
$22.64
250 +
$22.04
Click for Quote
Log in
to unlock special pricing