- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 70-3441-287-05
70-3441-287-05
Binder-USA
M12-A Male panel mount connector, Contacts: 5, shielded, with cable assembled, IP68, PG 9, PUR, black, 5 x 0.25mm², front fast ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male panel mount connector, Contacts: 5, shielded, with cable assembled, IP68, PG 9, PUR, black, 5 x 0.25mm², front fastened, 0.5 m
Search Keywords: 70344128705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:70-3441-287-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$29.40
5
$27.50
10
$26.23
25
$25.45
50
$24.36
100
$23.36
250 +
$22.73
Click for Quote
Log in
to unlock special pricing