Image is representational - see manufacturer specifications

Binder-USA Authorized Distributor

31-5235-300-000

Size A Female solenoid valve connector, Contacts: 3+PE, unshielded, moulded on the cable, IP67, PUR, black, 3 m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Size A Female solenoid valve connector, Contacts: 3+PE, unshielded, moulded on the cable, IP67, PUR, black, 3 m
Search Keywords: 315235300000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Binder-USA
Part No: 31-5235-300-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85444290
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31-5235-300-000 RoHS compliant?
Yes, 31-5235-300-000 is RoHS compliant.
What is the lead time for 31-5235-300-000?
The standard lead time for 31-5235-300-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
On Order:
30   can ship 12/18/26
Manufacturer Stock:
238 can ship
Stock lot only:
1
Minimum Order Quantity:
5
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.338
5
$17.580
10
$16.770
25
$16.270
50
$15.800
100
$14.930
250
$14.530
500 +
$14.340
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!