- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 31-1313-300-510
31-1313-300-510
Binder-USA
Cable Assembly Power 3m 20AWG Power 2Power/2Ground POS F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Power 3m 20AWG Power 2Power/2Ground POS F
Search Keywords: 311313300510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:31-1313-300-510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$27.00
10
$15.75
25
$14.54
50
$13.31
100
$12.77
250 +
$11.96
Click for Quote
Log in
to unlock special pricing