- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 16-8114-000
16-8114-000
Binder-USA
Size A, for male power connector, Tube assembly
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Size A, for male power connector, Tube assembly
Search Keywords: 168114000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:16-8114-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:40169300
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Seal
-
Dimension:29.5 x 29.5 x 4.5mm
-
Operating Temperature:-60 to 250 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,352
Can Ship immediately
Minimum Order Quantity:
100
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.2746
1,000
$0.2195
2,500
$0.2107
5,000
$0.2079
7,500
$0.1999
25,000
$0.1926
50,000 +
$0.1921
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT