Image is representational - see manufacturer specifications

Binder-USA Authorized Distributor

16-0401-001

Nut Hex 23mm-A/F 29in/32in-A/F 0.906in-A/F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Nut Hex 23mm-A/F 29in/32in-A/F 0.906in-A/F
Search Keywords: 160401001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Binder-USA
Part No: 16-0401-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 74198090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 16-0401-001 RoHS compliant?
Yes, 16-0401-001 is RoHS compliant.
What is the lead time for 16-0401-001?
The standard lead time for 16-0401-001 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 314
Can Ship immediately
Manufacturer Stock:
279 can ship
Minimum Order Quantity:
50
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6154
500
$0.5000
1,000
$0.4776
2,500
$0.4507
5,000
$0.4384
7,500
$0.4373
10,000
$0.4267
15,000 +
$0.4256
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!