- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 09-3491-90-12
09-3491-90-12
Binder-USA
M12-A Male Panel Mount Connector - 12 Contacts - 1.5A (2 A UL) 30V - Unshielded - Screw Locking - Front Fastened - PG 9 - IP68 ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
M12-A Male Panel Mount Connector - 12 Contacts - 1.5A (2 A UL) 30V - Unshielded - Screw Locking - Front Fastened - PG 9 - IP68 - THT Termination - UL.
Search Keywords: 0934919012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:09-3491-90-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.