- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 09-3482-00-08
09-3482-00-08
Binder-USA
Cable Assembly Wire Lead 0.219m 24AWG Sensor Connector 8 POS F Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Wire Lead 0.219m 24AWG Sensor Connector 8 POS F Solder
Search Keywords: 0934820008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:09-3482-00-08
-
Alias/AKA:76-0132-0011-00008-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$20.03
10
$19.11
25
$18.54
50
$18.00
100
$17.01
250
$16.56
500 +
$16.34
Click for Quote
Log in
to unlock special pricing