- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 09-3441-116-05
09-3441-116-05
Binder-USA
Cable Assembly Sensor 0.2m 24AWG Sensor Connector 5 POS M Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor 0.2m 24AWG Sensor Connector 5 POS M Solder
Search Keywords: 09344111605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:09-3441-116-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$14.79
25
$13.41
50
$12.81
100
$12.26
250
$11.75
500
$11.44
1,000 +
$11.29
Click for Quote
Log in
to unlock special pricing