- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 09-3431-116-04
09-3431-116-04
Binder-USA
Cable Assembly Sensor 0.2m 24AWG Sensor Connector 4 POS M Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor 0.2m 24AWG Sensor Connector 4 POS M Solder
Search Keywords: 09343111604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:09-3431-116-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$9.85
25
$9.36
50
$9.15
100
$8.95
250
$8.77
500
$8.66
1,000 +
$8.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT