- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 09-3431-00-04
09-3431-00-04
Binder-USA
Cable Assembly Wire Lead 0.22m 24AWG Sensor Connector 4 POS M Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Wire Lead 0.22m 24AWG Sensor Connector 4 POS M Solder
Search Keywords: 0934310004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:09-3431-00-04
-
Alias/AKA:76-0131-0011-00004-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$24.38
25
$22.11
50
$20.41
100
$18.82
250
$18.15
500
$18.10
1,000 +
$18.06
Click for Quote
Log in
to unlock special pricing