- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 09-0111-320-04
09-0111-320-04
Binder-USA
The 09-0111-320-04 is a 4-contact, unshielded M16 male panel mount connector with single wire termination and an IP67 rating.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 09-0111-320-04 is a 4-contact, unshielded M16 male panel mount connector with single wire termination and an IP67 rating.
Search Keywords: 09011132004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:09-0111-320-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$16.05
25
$14.55
50
$13.90
100
$13.30
250
$12.75
500
$12.41
1,000 +
$12.25
Click for Quote
Log in
to unlock special pricing