- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 08-3186-000-000
08-3186-000-000
Binder-USA
PUR cable, Contacts: 8 wires, unshielded, Standard, PUR, black (RAL 9005), Signal: 2 x 2 x 1.0mm² (AWG 18) + Power: 3 x 2.5mm² ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PUR cable, Contacts: 8 wires, unshielded, Standard, PUR, black (RAL 9005), Signal: 2 x 2 x 1.0mm² (AWG 18) + Power: 3 x 2.5mm² + PE x 2.5mm² (AWG 14), 100 m
Search Keywords: 083186000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:08-3186-000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444995
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26