- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 08-3095-000-000
08-3095-000-000
Binder-USA
PUR cable, Contacts: 8 wires, shielded, Standard, PUR, black (RAL 9005), 8 x 0.14mm², 100 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PUR cable, Contacts: 8 wires, shielded, Standard, PUR, black (RAL 9005), 8 x 0.14mm², 100 m
Search Keywords: 083095000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:08-3095-000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444995
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$758.97
3
$748.57
5 +
$728.61
Click for Quote
Log in
to unlock special pricing