- Home ›
- All Products›
- 08-3094-000-000
08-3094-000-000
Binder-USA
PUR cable, Contacts: 6 wires, shielded, Standard, PUR, black (RAL 9005), 6 x 0.25mm², 100 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PUR cable, Contacts: 6 wires, shielded, Standard, PUR, black (RAL 9005), 6 x 0.25mm², 100 m
Search Keywords: 083094000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:08-3094-000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444995
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$619.20
3
$602.23
5 +
$600.73
Click for Quote
Log in
to unlock special pricing