- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 08-3085-000-000
08-3085-000-000
Binder-USA
PVC cable, Contacts: 5 wires, unshielded, UL, Standard, PVC, grey (RAL 7000), 5 x 0.34mm², 100 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PVC cable, Contacts: 5 wires, unshielded, UL, Standard, PVC, grey (RAL 7000), 5 x 0.34mm², 100 m
Search Keywords: 083085000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:08-3085-000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444995
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$328.70
3
$319.57
5
$315.19
10
$314.40
20 +
$306.79
Click for Quote
Log in
to unlock special pricing