- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 08-3080-000-000
08-3080-000-000
Binder-USA
PUR cable, Contacts: 3 wires, unshielded, UL, Standard, PUR, black (RAL 9005), 3 x 0.34mm², 100 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PUR cable, Contacts: 3 wires, unshielded, UL, Standard, PUR, black (RAL 9005), 3 x 0.34mm², 100 m
Search Keywords: 083080000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:08-3080-000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444995
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$234.79
5
$228.26
10
$225.14
20
$219.13
50
$216.25
100 +
$210.70
Click for Quote
Log in
to unlock special pricing