- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 08-1078-000-000
Binder-USA
08-1078-000-000
IP67, for female cable connector
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
IP67, for female cable connector
Search Keywords: 081078000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:08-1078-000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Mount Receptacle Protection Cap
-
Dimension:18.5 x 20 mm
-
Operating Temperature:-30 to 95 °C
Product Guides
+
Frequently Asked Questions
Is 08-1078-000-000 RoHS compliant?
Yes, 08-1078-000-000 is RoHS compliant.
What is the lead time for 08-1078-000-000?
The standard lead time for 08-1078-000-000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Manufacturer Stock:
2,001
can ship
Minimum Order Quantity:
10
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$3.85
50
$3.23
100
$3.12
250
$2.99
500
$2.86
1,000
$2.74
2,500
$2.67
5,000 +
$2.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT